857-006-554-101

Heilind Number:EDA857-006-554-101
Manufacturer:EDAC
Manufacturer Number:857-006-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-554-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a robust housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, this connector ensures reliable performance in high-temperature environments. Featuring a single row design with six positions, it offers seamless integration for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for demanding applications in various industries. Upgrade your connectivity solutions with this exceptional component.