857-006-554-102

Heilind Number:EDA857-006-554-102
Manufacturer:EDAC
Manufacturer Number:857-006-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-554-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector ensures reliable power delivery with an amperage rating of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees durability and superior conductivity. With a single row design, it offers easy installation with a pitch of .156 in and row spacing of .2 in. Boasting 6 positions, it provides ample connectivity for your circuitry. The right-angle mount orientation allows for space-saving integration onto your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding environments. Explore our range of board-to-board PCB connectors for all your connectivity needs.