857-006-554-103

Heilind Number:EDA857-006-554-103
Manufacturer:EDAC
Manufacturer Number:857-006-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-554-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with six copper alloy contacts, ensuring efficient power transmission at an amperage of 5 A. The durable UL 94V-0 Polyphenylene Sulfide housing can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on PCBs. Its right-angle mount orientation allows for space-saving installation in tight spaces. Trust in this connector for secure board-to-board connections in demanding industrial settings.