857-006-554-107

Heilind Number:EDA857-006-554-107
Manufacturer:EDAC
Manufacturer Number:857-006-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-554-107

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and right-angle mount orientation, it offers seamless integration into your board setup. The copper alloy contact material guarantees efficient power transmission, with a current rating of 5 A. Boasting a pitch of .156 in and row spacing of .2 in, it accommodates up to 6 positions, facilitating secure and precise connections. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.