857-006-554-112

Heilind Number:EDA857-006-554-112
Manufacturer:EDAC
Manufacturer Number:857-006-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-554-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts. With a single row layout and six positions, it offers seamless connectivity. Its .156-inch pitch and .2-inch row spacing ensure precise alignment, while its right-angle mount orientation adds versatility to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications. Upgrade your connectivity solutions with this essential component.