857-006-557-101

Heilind Number:EDA857-006-557-101
Manufacturer:EDAC
Manufacturer Number:857-006-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-557-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 6 positions, it offers seamless compatibility for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Engineered for high-temperature environments, it operates flawlessly between -40 and 105 °C. Whether for industrial or consumer electronics, this right-angle mount connector is a versatile solution for board-to-board connections. Upgrade your connectivity with this essential component.