857-006-557-104

Heilind Number:EDA857-006-557-104
Manufacturer:EDAC
Manufacturer Number:857-006-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-557-104

Detailed Description

Enhance your high temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a single row layout with six positions and a durable UL 94V-0 Polyphenylene Sulfide housing. The copper alloy contacts ensure secure and efficient power transmission, while the right angle mount orientation offers versatility in installation. With a pitch of .156 inches and a row spacing of .2 inches, it provides precise and stable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Elevate your PCB connectivity with this robust and efficient card edge connector.