857-006-557-108

Heilind Number:EDA857-006-557-108
Manufacturer:EDAC
Manufacturer Number:857-006-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-557-108

Detailed Description

Upgrade your high-temperature connectivity with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 6 positions, it offers seamless integration for your PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, precision and efficiency are at the forefront of its design. Its right-angle mount orientation adds versatility to your setup, while its wide operating temperature range of -40 to 105 degrees Celsius ensures consistent performance even in extreme conditions. Upgrade with confidence and experience seamless connectivity like never before.