857-006-558-101

Heilind Number:EDA857-006-558-101
Manufacturer:EDAC
Manufacturer Number:857-006-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-558-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a maximum amperage of 5A and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and copper alloy contacts, it ensures reliable power transmission across its 6 positions. The .156" pitch and .2" row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your next PCB project.