857-006-558-102

Heilind Number:EDA857-006-558-102
Manufacturer:EDAC
Manufacturer Number:857-006-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a single row configuration and 6 positions, it offers seamless connectivity for your applications. The Copper Alloy contact material guarantees efficient power transmission, while the 5A amperage rating is suitable for various power requirements. Its right-angle mount orientation and .156-inch pitch make installation a breeze, perfect for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Upgrade to the best in class and experience superior performance with our Card Edge Connector.