857-006-558-103

Heilind Number:EDA857-006-558-103
Manufacturer:EDAC
Manufacturer Number:857-006-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-558-103

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With a single row configuration and six positions, it offers seamless board-to-board connectivity. The copper alloy contacts guarantee efficient signal transmission, while the black housing adds a sleek touch to your assembly. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.