857-006-558-104

Heilind Number:EDA857-006-558-104
Manufacturer:EDAC
Manufacturer Number:857-006-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-558-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a vital component for secure and reliable circuitry. Designed for seamless integration, this black connector boasts a single row configuration with six positions, ensuring optimal performance in a variety of applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety even in high-temperature environments, with an impressive operating range of -40 to 105°C. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, this right-angle mount connector is a must-have for your electronic projects. Trust in its quality and precision engineering to meet your connectivity needs with excellence.