857-006-558-107

Heilind Number:EDA857-006-558-107
Manufacturer:EDAC
Manufacturer Number:857-006-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your setup. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for flexible installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.