857-006-558-108

Heilind Number:EDA857-006-558-108
Manufacturer:EDAC
Manufacturer Number:857-006-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-558-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 6 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .156 inches and right-angle mount orientation, it offers easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your connectivity game with this essential component.