857-006-558-112

Heilind Number:EDA857-006-558-112
Manufacturer:EDAC
Manufacturer Number:857-006-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-558-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and six positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the right angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for high-temperature applications. Trust in our connector to deliver superior performance and longevity in your projects.