857-006-559-101

Heilind Number:EDA857-006-559-101
Manufacturer:EDAC
Manufacturer Number:857-006-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-559-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and a total of six positions, it offers seamless connectivity for your electronic devices. The copper alloy contacts provide reliable transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for right-angle mounting, it can withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component.