857-006-559-102

Heilind Number:EDA857-006-559-102
Manufacturer:EDAC
Manufacturer Number:857-006-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-559-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and six positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB connections with this high-quality, high-temp connector.