857-006-559-104

Heilind Number:EDA857-006-559-104
Manufacturer:EDAC
Manufacturer Number:857-006-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-559-104

Detailed Description

Ensure secure and efficient board-to-board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a pitch of .156 inches and right-angle mount orientation, it offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-temp applications. With one row and six positions, it provides ample connectivity options while maintaining a compact form factor. Trust in its 5A amperage rating for stable power delivery. Perfect for various industries, this black connector is a crucial component for your connectivity needs.