857-006-559-108

Heilind Number:EDA857-006-559-108
Manufacturer:EDAC
Manufacturer Number:857-006-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in high-temperature environments. It features a single row design with six positions, perfect for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup and experience unparalleled connectivity with our premium Card Edge Connector.