857-007-401-101

Heilind Number:EDA857-007-401-101
Manufacturer:EDAC
Manufacturer Number:857-007-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-401-101

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector, a crucial component for seamless circuit board integration. Designed for optimal functionality, this connector features a single row with seven positions, ensuring efficient data and power transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee longevity and stability, even in harsh operating environments. With a current rating of 5 A and a pitch of .156 inches, it offers high-speed data transfer capabilities. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various industrial and commercial projects. Elevate your connectivity experience with this essential board-to-board PCB connector.