857-007-401-102

Heilind Number:EDA857-007-401-102
Manufacturer:EDAC
Manufacturer Number:857-007-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-401-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing for optimal durability. With a single row configuration and a total of 7 positions, it offers seamless integration for your PCB setup. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing cater to precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation facilitates easy installation, making it a must-have for any tech enthusiast or professional in need of reliable board-to-board connectivity. Elevate your projects with this essential component, a true game-changer in the realm of PCB connectors.