857-007-401-108

Heilind Number:EDA857-007-401-108
Manufacturer:EDAC
Manufacturer Number:857-007-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-401-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in extreme conditions. With a single row configuration and 7 copper alloy contact positions, it guarantees efficient power transfer up to 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any industrial or electronic application. Trust in its high performance and quality craftsmanship for seamless board-to-board PCB connections. Elevate your connectivity solutions with this essential component.