857-007-405-101

Heilind Number:EDA857-007-405-101
Manufacturer:EDAC
Manufacturer Number:857-007-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-405-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in high-temperature environments. With a single row layout and seven positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.