857-007-405-102

Heilind Number:EDA857-007-405-102
Manufacturer:EDAC
Manufacturer Number:857-007-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-405-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and seven positions, it offers reliable connectivity for your PCB applications. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Trust in its straight mount orientation for easy installation, making it a perfect choice for your next project. Elevate your connection game with this essential component.