857-007-405-108

Heilind Number:EDA857-007-405-108
Manufacturer:EDAC
Manufacturer Number:857-007-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-405-108

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a single row configuration and 7 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 5A. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for applications requiring robust performance. Its straight mount orientation and precise .156-inch pitch make installation a breeze. Elevate your PCB assembly with this essential component, a reliable choice for demanding industrial environments.