857-007-421-101

Heilind Number:EDA857-007-421-101
Manufacturer:EDAC
Manufacturer Number:857-007-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-421-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, this black connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance. With a single row layout and .156-inch pitch, it offers seamless integration on PCBs. The straight mount orientation and 7 positions provide versatile installation options. Operating in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this essential component for efficient board-to-board connections.