857-007-421-102

Heilind Number:EDA857-007-421-102
Manufacturer:EDAC
Manufacturer Number:857-007-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-421-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row layout, featuring seven positions for seamless board-to-board connectivity. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures durability and reliable power transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial applications where performance is paramount. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.