857-007-421-103

Heilind Number:EDA857-007-421-103
Manufacturer:EDAC
Manufacturer Number:857-007-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-421-103

Detailed Description

Enhance your high-temperature electronic connections with this specialized Card Edge Connector. Designed for durability and performance, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a straight mount orientation and a single row layout, it offers seamless integration onto your PCB. The copper alloy contact material ensures reliable conductivity, while its 5A amperage rating can handle high-power applications with ease. With 7 positions and a .156-inch pitch, it provides ample connectivity options in a compact form factor. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.