857-007-421-104

Heilind Number:EDA857-007-421-104
Manufacturer:EDAC
Manufacturer Number:857-007-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-421-104

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 7 positions, with a pitch of .156 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide for enhanced durability, while the copper alloy contact material ensures secure and efficient conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, you can trust this connector to perform flawlessly under extreme conditions. Whether for industrial, automotive, or aerospace applications, this straight-mount connector is a dependable choice for board-to-board PCB connections. Upgrade your connectivity solutions with this essential component.