857-007-421-107

Heilind Number:EDA857-007-421-107
Manufacturer:EDAC
Manufacturer Number:857-007-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-421-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance in high-temperature environments, this connector boasts a sleek black finish and a single row layout for streamlined integration. With a 5A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees safety and compliance with industry standards. The copper alloy contact material and .156-inch pitch offer optimal conductivity, while the .2-inch row spacing accommodates efficient PCB design. Featuring seven positions, it enables secure and seamless board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide variety of applications. Trust in this connector for top-notch quality and performance in your electronics projects.