857-007-421-108

Heilind Number:EDA857-007-421-108
Manufacturer:EDAC
Manufacturer Number:857-007-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-421-108

Detailed Description

Elevate your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and copper alloy contact material, it ensures reliable power delivery with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Boasting seven positions and a straight mount orientation, it offers versatile functionality for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance connectivity. Explore our range of PCB connectors for more innovative solutions.