857-007-421-112

Heilind Number:EDA857-007-421-112
Manufacturer:EDAC
Manufacturer Number:857-007-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-421-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, perfect for demanding applications. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector boasts a 5 A amperage and is built for reliability. With a single row configuration and 7 positions, it offers efficient board-to-board connectivity. The housing, constructed of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring copper alloy contacts and a pitch of .156 in, it guarantees secure and stable connections. Its straight mount orientation and row spacing of .2 in make installation a breeze. Ideal for a variety of industries, this black connector is a must-have for high-performance electronic systems.