857-007-425-102

Heilind Number:EDA857-007-425-102
Manufacturer:EDAC
Manufacturer Number:857-007-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-425-102

Detailed Description

Enhance your electronic systems with our High Temp Card Edge Connector in sleek black. Engineered for durability and reliable performance, this connector features a single row design with 7 positions for seamless connectivity. With a current rating of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees high temperature resistance and optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Designed for straight mount orientation, it's perfect for board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.