857-007-425-108

Heilind Number:EDA857-007-425-108
Manufacturer:EDAC
Manufacturer Number:857-007-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-425-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and seven positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your setups with this essential component, a must-have in the world of electronic connectivity.