857-007-427-101

Heilind Number:EDA857-007-427-101
Manufacturer:EDAC
Manufacturer Number:857-007-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-427-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row layout with seven copper alloy contact positions. It offers a pitch of .156 inches and a row spacing of .2 inches, ensuring seamless integration into your circuit board. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing excellent thermal resistance for high-temperature applications. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Upgrade your connectivity solutions today with this essential component.