857-007-427-108

Heilind Number:EDA857-007-427-108
Manufacturer:EDAC
Manufacturer Number:857-007-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-427-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, this connector ensures efficient power transmission with its 5A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees robust performance even in extreme operating conditions ranging from -40 to 105°C. Featuring a single row configuration with 7 positions, it offers reliable connectivity for your electronic components. The copper alloy contact material and .156-inch pitch further optimize signal transmission, while the sleek black housing adds a touch of sophistication to your setup. With a straight mount orientation and .2-inch row spacing, installation is a breeze. Elevate your PCB connectivity with this essential component, a must-have in any electronic assembly arsenal.