857-007-431-101

Heilind Number:EDA857-007-431-101
Manufacturer:EDAC
Manufacturer Number:857-007-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-431-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector designed for optimal performance in demanding environments. Sporting a sleek black finish, this connector boasts a single row configuration with 7 positions, ensuring seamless connectivity. With a low-profile housing crafted from UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, it guarantees durability and reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and rugged applications. Upgrade your setup with this essential component for seamless Board to Board PCB connections.