857-007-431-102

Heilind Number:EDA857-007-431-102
Manufacturer:EDAC
Manufacturer Number:857-007-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-431-102

Detailed Description

Enhance your high-temperature electronic connections with this black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of seven positions, ensuring secure and efficient board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable contact. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and safety. Crafted with copper alloy contacts, it can handle up to 5 amps of power, making it suitable for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Upgrade your connectivity with this high-quality component.