857-007-431-107

Heilind Number:EDA857-007-431-107
Manufacturer:EDAC
Manufacturer Number:857-007-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-431-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuitry. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Featuring seven positions and a maximum amperage of 5A, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronics projects. Elevate your connectivity game with this essential component.