857-007-431-108

Heilind Number:EDA857-007-431-108
Manufacturer:EDAC
Manufacturer Number:857-007-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-431-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in high-temperature environments. Boasting a single row configuration with seven positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for seamless and secure connectivity.