857-007-441-101

Heilind Number:EDA857-007-441-101
Manufacturer:EDAC
Manufacturer Number:857-007-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-441-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with seven positions, ensuring seamless integration on your board. Engineered for efficiency, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating secure and precise connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability even in high-temperature conditions. With a copper alloy contact material and an amperage rating of 5 A, this connector ensures efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this essential component for dependable board-to-board connections.