857-007-441-102

Heilind Number:EDA857-007-441-102
Manufacturer:EDAC
Manufacturer Number:857-007-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-441-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity for your electronic devices. The Copper Alloy contact material guarantees reliable power transmission, with an amperage rating of 5A. Perfect for a range of applications, this connector accommodates up to 7 positions with a row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Elevate your PCB design with this essential component, a must-have for any electronics enthusiast or professional.