857-007-441-104

Heilind Number:EDA857-007-441-104
Manufacturer:EDAC
Manufacturer Number:857-007-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-441-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black exterior, this connector boasts a single row configuration with 7 positions, ensuring efficient data transmission. Crafted with precision, it is equipped with copper alloy contacts and a UL 94V-0 Polyphenylene Sulfide housing, guaranteeing durability and reliability. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where high temperatures are a concern. Trust in its superior quality and straight mount orientation for seamless board-to-board connections. Elevate your connectivity standards with this essential component.