857-007-445-101

Heilind Number:EDA857-007-445-101
Manufacturer:EDAC
Manufacturer Number:857-007-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-445-101

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row with 7 positions, perfect for secure board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient power transmission up to 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. The straight mount orientation further simplifies integration, while its wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in this connector for seamless and dependable connectivity in your applications.