857-007-445-102

Heilind Number:EDA857-007-445-102
Manufacturer:EDAC
Manufacturer Number:857-007-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-445-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row configuration and copper alloy contact material, it offers efficient power transmission at a rated amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with seven positions, provide ample connectivity options. Suitable for straight mounting, it can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Trust in this high-quality connector for seamless Board to Board PCB connections.