857-007-445-104

Heilind Number:EDA857-007-445-104
Manufacturer:EDAC
Manufacturer Number:857-007-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-445-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, featuring a sleek black design that seamlessly integrates into your setup. With an amperage of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in demanding environments. Boasting a single row configuration with 7 positions, it provides efficient signal transfer. The copper alloy contact material and .156-inch pitch offer optimal conductivity, while the .2-inch row spacing allows for easy installation. Its straight mount orientation is perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup.