857-007-445-107

Heilind Number:EDA857-007-445-107
Manufacturer:EDAC
Manufacturer Number:857-007-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-445-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Built for durability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring secure and reliable performance. With a single row layout and 7 positions, it offers easy connectivity for your PCB applications. The .156 inch pitch and .2 inch row spacing provide precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature environments. Elevate your connectivity solutions with this essential component.