857-007-445-108

Heilind Number:EDA857-007-445-108
Manufacturer:EDAC
Manufacturer Number:857-007-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-445-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in high-temperature settings. With a single row layout and seven positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether for industrial or commercial use, this straight-mount connector is perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Upgrade your systems with this high-quality connector and experience enhanced performance and longevity.