857-007-447-102

Heilind Number:EDA857-007-447-102
Manufacturer:EDAC
Manufacturer Number:857-007-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-447-102

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector. Designed for reliable operation in demanding environments, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout and copper alloy contact material, it offers seamless integration for high-speed data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the seven positions allow for versatile board-to-board configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup today with this essential component.