857-007-447-108

Heilind Number:EDA857-007-447-108
Manufacturer:EDAC
Manufacturer Number:857-007-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-447-108

Detailed Description

Enhance your high-temperature electronic connections with our sleek and reliable Card Edge Connector in classic black. Designed for seamless integration on your PCB, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both performance and safety. With a single row layout, it offers easy installation and maintenance, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with seven positions available for versatile use. Engineered for efficiency, this connector boasts a straight mount orientation, perfect for streamlined setups. Operating flawlessly in temperature ranges from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.